Add To Favorites
Product Overview
Digi-Key Part Number ADV7513BSWZ-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

ADV7513BSWZ

Description IC TX HDMI 165MHZ 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type HDMI Transmitter
Applications Set-Top Boxes, Video Players, Recorders
Mounting Type Surface Mount
Package / Case 64-LQFP Exposed Pad
Supplier Device Package 64-LQFP EP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

08:53:18 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 96,60000 96,60
10 88,78100 887,81
100 74,98050 7.498,05
500 66,70076 33.350,38
1.000 61,18070 61.180,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback