Add To Favorites
Product Overview
Digi-Key Part Number ADV7511KSTZ-P-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

ADV7511KSTZ-P

Description IC XMITTER HDMI 12BIT 100LQFP
Expanded Description DVD, Set-Top Boxes Interface 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Applications DVD, Set-Top Boxes
Interface -
Voltage - Supply 5V
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADV7511KSTZP
Q10153293

23:04:40 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 107,65000 107,65
10 98,96800 989,68
100 83,58340 8.358,34
500 74,35338 37.176,69
1.000 68,20001 68.200,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback