Add To Favorites
Product Overview
Digi-Key Part Number ADV7125JSTZ240-ND
Quantity Available 66
Can ship immediately

Factory Stock ?: 2.411
Manufacturer

Manufacturer Part Number

ADV7125JSTZ240

Description IC DAC VIDEO 3-CH 240MHZ 48LQFP
Expanded Description 8 Bit Digital to Analog Converter 3 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 8
Number of D/A Converters 3
Settling Time -
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 3 V ~ 3.6 V, 5V
Voltage - Supply, Digital 3 V ~ 3.6 V, 5V
INL/DNL (LSB) ±0.5, ±0.25
Architecture Current Source
Operating Temperature 0°C ~ 70°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:20:36 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 98,00000 98,00
10 90,09700 900,97
100 76,09350 7.609,35
500 67,69042 33.845,21
1.000 62,08839 62.088,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback