Add To Favorites
Product Overview
Digi-Key Part Number ADV212BBCZRL-150CT-ND
Quantity Available 1.007
Can ship immediately
Manufacturer

Manufacturer Part Number

ADV212BBCZRL-150

Description IC CODEC VID JPEG 2000 144CSBGA
Expanded Description Video, JPEG2000 Interface 16 b 144-CSPBGA (13x13)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADV212
Mfg Application Notes Medical Ultrasound Solutions
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series Wavescale®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video, JPEG2000
Data Interface -
Resolution (Bits) 16 b
Number of ADCs / DACs -
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.5V, 3.3V
Voltage - Supply, Digital 1.5V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 144-BGA, CSPBGA
Supplier Device Package 144-CSPBGA (13x13)
 
For Use With
You May Also Be Interested In
  • FNSURV027 - Pericom | FNSURV027CT-ND DigiKey Electronics
  • FNSURV027
  • Pericom
  • OSCILLATOR XO 27.000MHZ CMOS SMD
  • Unit Price 10,22000
  • FNSURV027CT-ND
Additional Resources
Standard Package ? 1
Other Names ADV212BBCZRL-150CT

02:23:50 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 385,56000 385,56
10 362,18700 3.621,87
100 324,80000 32.480,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADV212BBCZ-150-ND
  • Minimum Quantity: 1
  • Quantity Available: 133 - Immediate
    2.101 - Factory Stock ?
  • Unit Price: 374,29000
  • Tape & Reel (TR) ? : ADV212BBCZRL-150TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 283,57875
  • Digi-Reel® ? : ADV212BBCZRL-150DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback