Add To Favorites
Product Overview
Digi-Key Part Number ADUM3190ARQZ-RL7CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADUM3190ARQZ-RL7

Description IC AMPLIFIER ISOLATED 16-QSOP
Expanded Description Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ADuM3190
Mfg Application Notes Programmable Logic Controllers (PLCs) Solutions
Featured Product ADuM3190/4190 Isolated Error Amplifiers
PCN Design/Specification ADuM3190 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolator, Error Amplifier
Applications Shunt Regulators, Linear Power Supplies, Inverters, UPS
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADUM3190ARQZ-RL7CT

15:35:29 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,39000 19,39
10 17,40200 174,02
100 14,25620 1.425,62
500 12,13618 6.068,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM3190ARQZ-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 9,93720
  • Tube ? : ADUM3190ARQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 18,83000
Send Feedback