Add To Favorites
Product Overview
Digi-Key Part Number ADUM1200UR-EP-RL7CT-ND
Quantity Available 1.726
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

ADUM1200UR-EP-RL7

Description DGTL ISO 2.5KV GEN PURP 8SOIC
Expanded Description General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 25Mbps
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADUM1200UR-EP-RL7CT

11:54:45 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 70,00000 70,00
10 63,24500 632,45
100 52,36210 5.236,21
500 45,59604 22.798,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM1200UR-EP-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 38,55600
  • Digi-Reel® ? : ADUM1200UR-EP-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.726 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM1200UR-EP-ND
  • Minimum Quantity: 1
  • Quantity Available: 303 - Immediate
    31.948 - Factory Stock ?
  • Unit Price: 67,97000
Send Feedback