Add To Favorites
Product Overview
Digi-Key Part Number ADT7301ARTZ-REEL7CT-ND
Quantity Available 3.015
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

ADT7301ARTZ-REEL7

Description SENSOR TEMPERATURE SPI SOT23-6
Expanded Description Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADT7301
PCN Design/Specification ADT7301,02 Mask Revision 05/Sept/2011
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 814 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 150°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7 V ~ 5.25 V
Resolution 13 b
Features Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±1°C (±4°C)
Test Condition 0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADT7301ARTZ-REEL7CT

11:46:16 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,67000 19,67
10 17,69600 176,96
100 14,49620 1.449,62
500 12,34032 6.170,16
1.000 10,40756 10.407,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADT7301ARTZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 9,59919
  • Digi-Reel® ? : ADT7301ARTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.015 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADT7301ARTZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    8.500 - Factory Stock ?
  • Unit Price: 13,00796
  • Cut Tape (CT) ? : ADT7301ARTZ-500RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
    8.500 - Factory Stock ?
  • Unit Price: 21,36000
  • Digi-Reel® ? : ADT7301ARTZ-500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
    8.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback