Add To Favorites
Product Overview
Digi-Key Part Number ADSP-21062KS-160-ND
Quantity Available 31
Can ship immediately

Factory Stock ?: 94
Manufacturer

Manufacturer Part Number

ADSP-21062KS-160

Description IC DSP CONTROLLER 2MBIT 240MQFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADSP-21060/62 (L,C,LC)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series SHARC®
Packaging ? Tray ?
Part Status Active
Type Floating Point
Interface Host Interface, Link Port, Serial Port
Clock Rate 40MHz
Non-Volatile Memory External
On-Chip RAM 256kB
Voltage - I/O 5.00V
Voltage - Core 5.00V
Operating Temperature 0°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 240-BFQFP Exposed Pad
Supplier Device Package 240-MQFP-EP (32x32)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADSP-21062KSZ-160-ND ADSP-21062KSZ-160 Analog Devices Inc. Tray ? 11 - Immediate
1.318,52000 1
Additional Resources
Standard Package ? 1

17:13:40 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.478,47000 1.478,47
10 1.415,96700 14.159,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback