Add To Favorites
Product Overview
Digi-Key Part Number ADR827BRMZ-REEL7CT-ND
Quantity Available 1.205
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADR827BRMZ-REEL7

Description IC OPAMP GP 1MHZ RRO 10MSOP
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 10nA
Voltage - Input Offset 100µV
Current - Supply 400µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 15 V, ±2.7 V ~ 15 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ADR827BRMZ-REEL7CT

06:40:48 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,72000 27,72
10 24,88500 248,85
100 20,38610 2.038,61
500 17,35454 8.677,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR827BRMZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 14,21000
  • Digi-Reel® ? : ADR827BRMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.205 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback