Add To Favorites
Product Overview
Digi-Key Part Number ADR550BRTZ-REEL7CT-ND
Quantity Available 1.518
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

ADR550BRTZ-REEL7

Description IC VREF SHUNT 5V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.2% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADR520,25,30,40,50
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 814 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 40ppm/°C
Noise - 0.1Hz to 10Hz 38µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 50µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR550BRTZ-REEL7CT

15:27:01 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,53000 19,53
10 17,57000 175,70
100 14,39340 1.439,34
500 12,25280 6.126,40
1.000 10,33375 10.333,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR550BRTZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 9,53111
  • Digi-Reel® ? : ADR550BRTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.518 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback