Add To Favorites
Product Overview
Digi-Key Part Number ADR421ARMZ-REEL7CT-ND
Quantity Available 2.768
Can ship immediately
Manufacturer

Manufacturer Part Number

ADR421ARMZ-REEL7

Description IC VREF SERIES 2.5V 8MSOP
Expanded Description Series Voltage Reference IC ±0.12% 10mA 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series XFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.12%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 1.75µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.5 V ~ 18 V
Current - Supply 600µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR421ARMZ-REEL7CT

09:38:55 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,81000 46,81
10 42,31400 423,14
100 35,03430 3.503,43
500 30,50760 15.253,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR421ARMZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 25,79722
  • Digi-Reel® ? : ADR421ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.768 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADR421ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 45,47000
Send Feedback