Add To Favorites
Product Overview
Digi-Key Part Number ADR361BUJZ-R2CT-ND
Quantity Available 434
Can ship immediately
Manufacturer

Manufacturer Part Number

ADR361BUJZ-R2

Description IC VREF SERIES 2.5V TSOT23-5
Expanded Description Series Voltage Reference IC ±0.12% 5mA TSOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ADR36x
Mfg Application Notes Pulse Oximeter Solution
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.12%
Temperature Coefficient 9ppm/°C
Noise - 0.1Hz to 10Hz 8.25µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.8 V ~ 15 V
Current - Supply 190µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR361BUJZ-R2CT

16:52:20 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,90000 34,90
10 31,34400 313,44
100 25,67890 2.567,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR361BUJZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 23,65248
  • Digi-Reel® ? : ADR361BUJZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 434 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADR361BUJZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 11,79329
  • Cut Tape (CT) ? : ADR361BUJZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.595 - Immediate
  • Unit Price: 24,18000
  • Digi-Reel® ? : ADR361BUJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback