Add To Favorites
Product Overview
Digi-Key Part Number ADR1581BRTZ-R2CT-ND
Quantity Available 895
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

ADR1581BRTZ-R2

Description IC VREF SHUNT 1.25V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.12% 10mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.12%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 4.5µVp-p
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 60µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR1581BRTZ-R2CT

02:11:41 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,78000 21,78
10 19,55000 195,50
100 16,01480 1.601,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR1581BRTZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 14,75112
  • Digi-Reel® ? : ADR1581BRTZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 895 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADR1581BRTZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 7,79483
  • Cut Tape (CT) ? : ADR1581BRTZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.930 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 17,55000
  • Digi-Reel® ? : ADR1581BRTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.930 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback