Add To Favorites
Product Overview
Digi-Key Part Number ADR02AUJZ-REEL7CT-ND
Quantity Available 9.745
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADR02AUJZ-REEL7

Description IC VREF SERIES 5V TSOT23-5
Expanded Description Series Voltage Reference IC ±0.1% 10mA TSOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 7 V ~ 36 V
Current - Supply 1mA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR02AUJZ-REEL7CT

02:43:32 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,40000 18,40
10 16,51100 165,11
100 13,52970 1.352,97
500 11,51772 5.758,86
1.000 9,71370 9.713,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR02AUJZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 9,09398
  • Digi-Reel® ? : ADR02AUJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.745 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback