Add To Favorites
Product Overview
Digi-Key Part Number ADP2503ACPZ-R7CT-ND
Quantity Available 2.088
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADP2503ACPZ-R7

Description IC REG BUCK BOOST ADJ 1A 10LFCSP
Expanded Description Buck-Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1A (Switch) 10-WFDFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) 5.5V
Current - Output 1A (Switch)
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP2503ACPZ-R7CT

18:33:26 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,62000 25,62
10 22,99500 229,95
100 18,83980 1.883,98
500 16,03798 8.018,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2503ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 13,13200
  • Digi-Reel® ? : ADP2503ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.088 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback