Add To Favorites
Product Overview
Digi-Key Part Number ADP2389ACPZ-R7DKR-ND
Quantity Available 1.538
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADP2389ACPZ-R7

Description IC REG BUCK ADJ 12A SYNC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 32-VFQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADP2389,90
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 18V
Current - Output 12A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names ADP2389ACPZ-R7DKR

16:07:53 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,59000 44,59
10 40,30600 403,06
100 33,36760 3.336,76
500 29,05630 14.528,15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback