Add To Favorites
Product Overview
Digi-Key Part Number ADP2323ACPZ-R7CT-ND
Quantity Available 1.469
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP2323ACPZ-R7

Description IC REG CTRLR BUCK 32LFCSP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-WQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 20 V
Frequency - Switching 600kHz
Duty Cycle (Max) 90%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
 
Additional Resources
Standard Package ? 1
Other Names ADP2323ACPZ-R7CT

03:29:45 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,19000 43,19
10 38,78000 387,80
100 31,77440 3.177,44
500 27,04898 13.524,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2323ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 22,14800
  • Digi-Reel® ? : ADP2323ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback