Add To Favorites
Product Overview
Digi-Key Part Number ADP2303ARDZ-3.3-R7CT-ND
Quantity Available 1.611
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP2303ARDZ-3.3-R7

Description IC REG BUCK 3.3V 3A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADP2302,03
Mfg Application Notes Electrocardiogram (ECG) Solutions
Reference Design Library ADP2303-EVALZ: 3.3V @ 3A, 3 ~ 20V in
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 700kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP2303ARDZ-3.3-R7CT

03:10:53 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,27000 23,27
10 20,89600 208,96
100 17,11950 1.711,95
500 14,57334 7.286,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2303ARDZ-3.3-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 11,93283
  • Digi-Reel® ? : ADP2303ARDZ-3.3-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback