Add To Favorites
Product Overview
Digi-Key Part Number ADP2302ARDZ-5.0-R7CT-ND
Quantity Available 657
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADP2302ARDZ-5.0-R7

Description IC REG BUCK 5V 2A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADP2302,03
Mfg Application Notes Electrocardiogram (ECG) Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 700kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP2302ARDZ-5.0-R7CT

11:18:57 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,42000 21,42
10 19,22200 192,22
100 15,74650 1.574,65
500 13,40486 6.702,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2302ARDZ-5.0-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 10,97600
  • Digi-Reel® ? : ADP2302ARDZ-5.0-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback