Add To Favorites
Product Overview
Digi-Key Part Number ADP223ACPZ-R7CT-ND
Quantity Available 7.127
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP223ACPZ-R7

Description IC REG LDO ADJ 0.3A 8LFCSP
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 0.5 V ~ 5 V 300mA 8-LFCSP-UD (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.5 V ~ 5 V
Current - Output 300mA
Voltage - Dropout (Typical) 0.12V @ 300mA
Number of Regulators 2
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) 340mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-UD (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP223ACPZ-R7CT

01:02:30 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,43000 10,43
10 9,35900 93,59
100 7,52500 752,50
500 6,18254 3.091,27
1.000 5,12274 5.122,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP223ACPZ-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 4,80200
  • Digi-Reel® ? : ADP223ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback