Add To Favorites
Product Overview
Digi-Key Part Number ADP1864AUJZ-R7CT-ND
Quantity Available 5.898
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

ADP1864AUJZ-R7

Description IC REG CTRLR BUCK TSOT23-6
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADP1864
Product Training Modules Power Line Monitoring
Video File PCIM 2012 Exhibit Overview by Anders Frederiksen
Reference Design Library ADP1864-EVALZ: 3.3V @ 3A, 9 ~ 12 Vin
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 811 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.15 V ~ 14 V
Frequency - Switching 580kHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
  • KSR221GLFS - C&K | 401-1703-1-ND DigiKey Electronics
  • KSR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 4,02000
  • 401-1703-1-ND
Additional Resources
Standard Package ? 1
Other Names ADP1864AUJZ-R7CT

11:36:00 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,88000 19,88
10 17,86500 178,65
100 14,63440 1.463,44
500 12,45792 6.228,96
1.000 10,50669 10.506,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1864AUJZ-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 9,69062
  • Digi-Reel® ? : ADP1864AUJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.898 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback