Add To Favorites
Product Overview
Digi-Key Part Number ADP170AUJZ-1.5-R7CT-ND
Quantity Available 5.223
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

ADP170AUJZ-1.5-R7

Description IC REG LDO 1.5V 0.3A TSOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 300mA TSOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.6 V ~ 3.6 V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
 
Additional Resources
Standard Package ? 1
Other Names ADP170AUJZ-1.5-R7CT

23:46:03 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,91000 7,91
10 7,04900 70,49
100 5,49710 549,71
500 4,54118 2.270,59
1.000 3,58519 3.585,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP170AUJZ-1.5-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 3,24870
  • Digi-Reel® ? : ADP170AUJZ-1.5-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.223 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback