Add To Favorites
Product Overview
Digi-Key Part Number ADP1614ACPZ-R7CT-ND
Quantity Available 1.530
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

ADP1614ACPZ-R7

Description IC REG BOOST ADJ 3A 10LFCSP
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3A (Switch) 10-WFDFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADP1614
Featured Product Ultralow Power Solutions for Wearable Devices
PCN Assembly/Origin Assembly/Test Site Revision C 06/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 3A (Switch)
Frequency - Switching 650kHz, 1.3MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP1614ACPZ-R7CT

07:59:39 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,81000 19,81
10 17,82200 178,22
100 14,32630 1.432,63
500 11,77040 5.885,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1614ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 9,46857
  • Digi-Reel® ? : ADP1614ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.530 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback