Add To Favorites
Product Overview
Digi-Key Part Number ADP130AUJZ-2.5-R7CT-ND
Quantity Available 3.271
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

ADP130AUJZ-2.5-R7

Description IC REG LDO 2.5V 0.35A TSOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 350mA TSOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 350mA
Voltage - Dropout (Typical) 0.07V @ 350mA
Number of Regulators 1
Voltage - Input Up to 3.6V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP130AUJZ-2.5-R7CT
ADP130AUJZ25R7

23:10:11 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,68000 7,68
10 6,89500 68,95
100 5,37350 537,35
500 4,43910 2.219,55
1.000 3,50456 3.504,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP130AUJZ-2.5-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 3,17567
  • Digi-Reel® ? : ADP130AUJZ-2.5-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.271 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback