Add To Favorites
Product Overview
Digi-Key Part Number ADP124ARHZ-3.0-R7CT-ND
Quantity Available 2.468
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP124ARHZ-3.0-R7

Description IC REG LDO 3V 0.5A 8MSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 500mA 8-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 500mA
Voltage - Dropout (Typical) 0.13V @ 500mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 550mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
Additional Resources
Standard Package ? 1
Other Names ADP124ARHZ-3.0-R7CT

07:16:00 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,07000 14,07
10 12,67000 126,70
100 10,18220 1.018,22
500 8,36542 4.182,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP124ARHZ-3.0-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 6,72945
  • Digi-Reel® ? : ADP124ARHZ-3.0-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback