Add To Favorites
Product Overview
Digi-Key Part Number ADP123ACPZ-R7CT-ND
Quantity Available 18.181
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP123ACPZ-R7

Description IC REG LDO ADJ 0.3A 6LFCSP-UD
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 0.8 V ~ 5 V 300mA 6-LFCSP-UD (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 300mA
Voltage - Dropout (Typical) 0.085V @ 300mA
Number of Regulators 1
Voltage - Input 2.3 V ~ 5.5 V
Current - Limit (Min) 350mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad, CSP
Supplier Device Package 6-LFCSP-UD (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP123ACPZ-R7CT

20:32:22 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,12000 8,12
10 7,25900 72,59
100 5,65880 565,88
500 4,67474 2.337,37
1.000 3,69061 3.690,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP123ACPZ-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 3,43000
  • Digi-Reel® ? : ADP123ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.181 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback