Add To Favorites
Product Overview
Digi-Key Part Number ADM7151ACPZ-04-R7CT-ND
Quantity Available 3.143
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADM7151ACPZ-04-R7

Description IC REG LDO ADJ 0.8A 8LFCSP
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 5.1 V 800mA 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.5 V ~ 5.1 V
Current - Output 800mA
Voltage - Dropout (Typical) 0.6V @ 800mA
Number of Regulators 1
Voltage - Input 4.5 V ~ 16 V
Current - Limit (Min) 1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM7151ACPZ-04-R7CT

05:52:05 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 61,34000 61,34
10 55,40600 554,06
100 45,87220 4.587,22
500 39,94516 19.972,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM7151ACPZ-04-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 33,77763
  • Digi-Reel® ? : ADM7151ACPZ-04-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.143 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback