Add To Favorites
Product Overview
Digi-Key Part Number ADM2482EBRWZ-REEL7CT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM2482EBRWZ-REEL7

Description DGTL ISO RS422/RS485 16SOIC
Expanded Description RS422, RS485 Digital Isolator 2500Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type RS422, RS485
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 16Mbps
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 15ns, 15ns (Max)
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
  • TTC-5023 - Tamura | MT7238CT-ND DigiKey Electronics
  • TTC-5023
  • Tamura
  • TRANSFORMER MODEM 600:600OHM SMD
  • Unit Price 33,98000
  • MT7238CT-ND
Additional Resources
Standard Package ? 1
Other Names ADM2482EBRWZ-REEL7CT

09:12:19 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 67,40000 67,40
10 60,89100 608,91
100 50,40960 5.040,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM2482EBRWZ-REEL7TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 46,74150
  • Digi-Reel® ? : ADM2482EBRWZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADM2482EBRWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 282 - Immediate
  • Unit Price: 65,42000
Send Feedback