Add To Favorites
Product Overview
Digi-Key Part Number ADG772BCPZ-1REELCT-ND
Quantity Available 13.515
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

ADG772BCPZ-1REEL

Description IC MUX/DEMUX DUAL SPDT 12LFCSP
Expanded Description 2 Circuit IC Switch 2:1 6.7 Ohm (Typ) 12-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADG772
Product Training Modules Switch Fundamentals
PCN Other Multiple Changes 13/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 6.7 Ohm (Typ)
Channel-to-Channel Matching (ΔRon) 40 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 12.5ns, 9.5ns
-3db Bandwidth 630MHz
Charge Injection 0.5pC
Channel Capacitance (CS(off), CD(off)) 2.4pF, 6.9pF
Current - Leakage (IS(off)) (Max) 200pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFQFN Exposed Pad, CSP
Supplier Device Package 12-LFCSP-WQ (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG772BCPZ-1REELCT
ADG772BCPZ1REEL

01:16:03 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,22000 17,22
10 15,46300 154,63
100 12,42780 1.242,78
500 10,21076 5.105,38
1.000 8,46027 8.460,27
2.500 7,87685 19.692,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG772BCPZ-1REELTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 7,36418
  • Digi-Reel® ? : ADG772BCPZ-1REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.515 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback