Add To Favorites
Product Overview
Digi-Key Part Number ADG706BRUZ-REEL7CT-ND
Quantity Available 3.285
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

ADG706BRUZ-REEL7

Description IC MULTIPLEXER 16X1 28TSSOP
Expanded Description 1 Circuit IC Switch 16:1 4.5 Ohm 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 4.5 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.5V
Switch Time (Ton, Toff) (Max) 32ns, 16ns (Typ)
-3db Bandwidth 25MHz
Charge Injection 8pC
Channel Capacitance (CS(off), CD(off)) 13pF, 180pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG706BRUZ-REEL7CT

12:39:51 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,18000 47,18
10 42,62300 426,23
100 35,28630 3.528,63
500 30,72706 15.363,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG706BRUZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 25,98281
  • Digi-Reel® ? : ADG706BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.285 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADG706BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.227 - Immediate
  • Unit Price: 45,78000
  • Tape & Reel (TR) ? : ADG706BRUZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 25,02046
  • Cut Tape (CT) ? : ADG706BRUZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.463 - Immediate
  • Unit Price: 47,18000
  • Digi-Reel® ? : ADG706BRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.463 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback