Add To Favorites
Product Overview
Digi-Key Part Number ADG2128BCPZ-REEL7CT-ND
Quantity Available 1.012
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

ADG2128BCPZ-REEL7

Description IC CROSSPOINT SWIT 8X12 32LFCSP
Expanded Description Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADG2128
Product Training Modules Switch Fundamentals
PCN Design/Specification ADG21xx Inteface 12/Apr/2010
PCN Assembly/Origin Assembly Site Transfer 12/Feb/2014
Assembly Site Revision B 10/Nov/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Telecommunications, Ultrasound
Multiplexer/Demultiplexer Circuit 12:8
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 50 Ohm
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±5V
-3db Bandwidth 210MHz
Features I2C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG2128BCPZ-REEL7CT

18:36:59 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 80,72000 80,72
10 74,19400 741,94
100 62,66390 6.266,39
500 55,74406 27.872,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG2128BCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: 49,64154
  • Digi-Reel® ? : ADG2128BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.012 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADG2128BCPZ-REEL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 46,28233
Send Feedback