Add To Favorites
Product Overview
Digi-Key Part Number ADG1634BCPZ-REEL7CT-ND
Quantity Available 1.826
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG1634BCPZ-REEL7

Description IC SWITCH QUAD SPDT 20LFCSP
Expanded Description 4 Circuit IC Switch 2:1 4.5 Ohm 20-LFCSP-VQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 4.5 Ohm
Channel-to-Channel Matching (ΔRon) 120 mOhm
Voltage - Supply, Single (V+) 3.3 V ~ 16 V
Voltage - Supply, Dual (V±) ±3.3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 38ns, 152ns
-3db Bandwidth 109MHz
Charge Injection -12.4pC
Channel Capacitance (CS(off), CD(off)) 19pF, 32pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -64dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-VFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-VQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1634BCPZ-REEL7CT

10:52:54 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,75000 43,75
10 39,31900 393,19
100 32,21400 3.221,40
500 27,42306 13.711,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1634BCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 22,45427
  • Digi-Reel® ? : ADG1634BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback