Add To Favorites
Product Overview
Digi-Key Part Number ADG1419BCPZ-REEL7CT-ND
Quantity Available 1.688
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG1419BCPZ-REEL7

Description IC SWITCH SPDT 4.6OHM 8LFCSP
Expanded Description 1 Circuit IC Switch 2:1 2.4 Ohm 8-LFCSP-WD (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 2.4 Ohm
Channel-to-Channel Matching (ΔRon) 50 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 110ns, 140ns
-3db Bandwidth 135MHz
Charge Injection -16pC
Channel Capacitance (CS(off), CD(off)) 19pF, 44pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -64dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (2x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG1419BCPZ-REEL7CT

10:09:16 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,26000 29,26
10 26,26400 262,64
100 21,52150 2.152,15
500 18,32096 9.160,48
1.000 15,45138 15.451,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1419BCPZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 14,25128
  • Digi-Reel® ? : ADG1419BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.688 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback