Add To Favorites
Product Overview
Digi-Key Part Number ADF4106BCPZ-R7CT-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ADF4106BCPZ-R7

Description IC PLL FREQ SYNTHESIZER 20LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Frequency Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 6GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADF4106BCPZ-R7CT

01:00:26 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,95000 40,95
10 36,80600 368,06
100 30,15740 3.015,74
500 25,67264 12.836,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF4106BCPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 21,02100
  • Digi-Reel® ? : ADF4106BCPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ADF4106BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
    3.180 - Factory Stock ?
  • Unit Price: 39,76000
  • Tape & Reel (TR) ? : ADF4106BCPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,21920
Send Feedback