Add To Favorites
Product Overview
Digi-Key Part Number ADF4001BRUZ-R7CT-ND
Quantity Available 1.073
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

ADF4001BRUZ-R7

Description IC CLOCK GEN PLL 200MHZ 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 200MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADF4001BRUZ-R7CT

04:57:45 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,99000 32,99
10 29,65900 296,59
100 24,29850 2.429,85
500 20,68484 10.342,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF4001BRUZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 16,93692
  • Digi-Reel® ? : ADF4001BRUZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.073 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADF4001BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 363 - Immediate
  • Unit Price: 32,08000
  • Tape & Reel (TR) ? : ADF4001BRUZ-RLTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,09008
Send Feedback