Add To Favorites
Product Overview
Digi-Key Part Number ADCMP356YKSZ-REEL7CT-ND
Quantity Available 8.437
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

ADCMP356YKSZ-REEL7

Description IC COMP/REF PP ACTIVE HI SC70-4
Expanded Description Comparator with Voltage Reference Push-Pull SC-70-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADCMP350,54,56
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 2.25 V ~ 5.5 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 170µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 15µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis 15mV
Operating Temperature -40°C ~ 125°C
Package / Case SC-82A, SOT-343
Mounting Type Surface Mount
Supplier Device Package SC-70-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADCMP356YKSZ-REEL7CT

09:45:38 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,27000 6,27
10 5,64000 56,40
100 4,39640 439,64
500 3,63202 1.816,01
1.000 2,86738 2.867,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADCMP356YKSZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 2,59828
  • Digi-Reel® ? : ADCMP356YKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.437 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback