Add To Favorites
Product Overview
Digi-Key Part Number ADAU1978WBCPZ-RLCT-ND
Quantity Available 1.589
Can ship immediately
Manufacturer

Manufacturer Part Number

ADAU1978WBCPZ-RL

Description IC ADC 24BIT SRL 4CH 40-LFCSP
Expanded Description ADC 24 bit 192k I²C, SPI 40-LFCSP-WQ (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ADAU1978
Mfg Application Notes Chipset Solution for Automotive Head Units and Audio Amps
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface I²C, SPI
Voltage Supply Source Single Supply
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADAU1978WBCPZ-RLCT

17:22:31 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,49000 44,49
10 40,18500 401,85
100 33,27040 3.327,04
500 28,97128 14.485,64
1.000 25,23301 25.233,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADAU1978WBCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 272 - Immediate
  • Unit Price: 43,22000
  • Tape & Reel (TR) ? : ADAU1978WBCPZ-RLTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 23,59071
  • Digi-Reel® ? : ADAU1978WBCPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback