Add To Favorites
Product Overview
Digi-Key Part Number ADA4051-2ACPZ-R2CT-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

ADA4051-2ACPZ-R2

Description IC OPAMP ZRO-DRFT 125KHZ 8LFCSP
Expanded Description Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.06 V/µs
Gain Bandwidth Product 125kHz
-3db Bandwidth -
Current - Input Bias 20pA
Voltage - Input Offset 2µV
Current - Supply 13µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
Additional Resources
Standard Package ? 1
Other Names ADA4051-2ACPZ-R2CT

12:42:44 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,81000 41,81
10 37,75300 377,53
100 31,25410 3.125,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4051-2ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 31,53692
  • Digi-Reel® ? : ADA4051-2ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 238 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4051-2ACPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,93365
  • Tape & Reel (TR) ? : ADA4051-2ACPZ-R7TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 14,14620
  • Cut Tape (CT) ? : ADA4051-2ACPZ-R7CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 27,57000
  • Digi-Reel® ? : ADA4051-2ACPZ-R7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback