Add To Favorites
Product Overview
Digi-Key Part Number ADA4004-4ACPZ-R7CT-ND
Quantity Available 2.774
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADA4004-4ACPZ-R7

Description IC OPAMP GP 12MHZ 16LFCSP
Expanded Description General Purpose Amplifier 4 Circuit 16-LFCSP-VQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iPolar®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 2.7 V/µs
Gain Bandwidth Product 12MHz
-3db Bandwidth -
Current - Input Bias 40nA
Voltage - Input Offset 40µV
Current - Supply 2.2mA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4004-4ACPZ-R7CT

04:25:20 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 57,46000 57,46
10 51,90900 519,09
100 42,97400 4.297,40
500 37,42112 18.710,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4004-4ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 31,64331
  • Digi-Reel® ? : ADA4004-4ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.774 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4004-4ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 76,28496
  • Cut Tape (CT) ? : ADA4004-4ACPZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 106,46000
  • Digi-Reel® ? : ADA4004-4ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4004-4ACPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 29,29936
Send Feedback