Add To Favorites
Product Overview
Digi-Key Part Number AD9983AKSTZ-170-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9983AKSTZ-170

Description IC DISPLAY 8BIT 170MSPS 80LQFP
Expanded Description Video Interface 80-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Applications Video
Interface Analog
Voltage - Supply 1.7 V ~ 3.47 V
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (14x14)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names AD9983AKSTZ170

17:33:14 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 86,45000 86,45
10 79,43600 794,36
100 67,09080 6.709,08
500 59,68200 29.841,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback