Add To Favorites
Product Overview
Digi-Key Part Number AD9977BBCZ-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9977BBCZ

Description IC CCDSP DUAL 14BIT 84CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type CCD Signal Processor, 14-Bit
Input Type Serial
Output Type LVDS
Interface Serial
Current - Supply -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 84-LFBGA, CSPBGA
Supplier Device Package 84-CSPBGA (6x6)
 
Additional Resources
Standard Package ? 1

09:25:18 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 353,21000 353,21
10 331,77300 3.317,73
100 297,52760 29.752,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9977BBCZRLTR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 263,44440
Send Feedback