Add To Favorites
Product Overview
Digi-Key Part Number AD9889BBSTZ-165-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9889BBSTZ-165

Description XMITTER HDMI/DVI 165MHZ 80-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type HDMI, DVI Transmitter
Applications Recorders, Set-Top Boxes
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names AD9889BBSTZ165

19:55:26 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,06000 77,06
90 67,90556 6.111,50
180 59,83061 10.769,51
540 53,22344 28.740,66
1.080 48,81877 52.724,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback