Add To Favorites
Product Overview
Digi-Key Part Number AD9398KSTZ-100-ND
Quantity Available 109
Can ship immediately

Factory Stock ?: 270
Manufacturer

Manufacturer Part Number

AD9398KSTZ-100

Description IC INTERFACE 100MHZ HDMI 100LQFP
Expanded Description Video Interface 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Applications Video
Interface HDMI
Voltage - Supply 3.15 V ~ 3.47 V
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 90
Other Names AD9398KSTZ100

14:20:12 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,16000 76,16
90 67,08100 6.037,29
180 59,10372 10.638,67
540 52,57700 28.391,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback