Add To Favorites
Product Overview
Digi-Key Part Number AD9273BBCZ-50-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9273BBCZ-50

Description IC ADCASD OCTAL 25MSPS 144CSBGA
Expanded Description AAF, ADC, Crosspoint Switch, LNA, VGA 12 bit 50M SPI 144-CSPBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD9273
Mfg Application Notes Solution for Ultrasonic Non-Destructive Testing
Medical Ultrasound Solutions
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type AAF, ADC, Crosspoint Switch, LNA, VGA
Resolution (Bits) 12 b
Sampling Rate (Per Second) 50M
Data Interface SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 1.8V, 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 144-LFBGA, CSPBGA
Supplier Device Package 144-CSPBGA (10x10)
 
Additional Resources
Standard Package ? 1

00:46:32 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 529,03000 529,03
10 502,55200 5.025,52
100 452,95970 45.295,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback