Add To Favorites
Product Overview
Digi-Key Part Number AD8691AUJZ-R2CT-ND
Quantity Available 6.077
Can ship immediately

Factory Stock ?: 2.250
Manufacturer

Manufacturer Part Number

AD8691AUJZ-R2

Description IC OPAMP GP 10MHZ RRO TSOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 0.2pA
Voltage - Input Offset 400µV
Current - Supply 950µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8691AUJZ-R2CT

14:59:35 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,29000 16,29
10 14,63600 146,36
100 11,76290 1.176,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8691AUJZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.000 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: 10,72304
  • Digi-Reel® ? : AD8691AUJZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.077 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8691AUJZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 4,04177
  • Cut Tape (CT) ? : AD8691AUJZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.488 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 9,80000
  • Digi-Reel® ? : AD8691AUJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.488 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback