Add To Favorites
Product Overview
Digi-Key Part Number AD8630ARZ-REEL7CT-ND
Quantity Available 1.105
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

AD8630ARZ-REEL7

Description IC OPAMP ZRO-DRFT 2.5MHZ 14SOIC
Expanded Description Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 2.5MHz
Current - Input Bias 100pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5 V, ±1.35 V ~ 2.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names AD8630ARZ-REEL7CT

07:13:05 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,52000 47,52
10 42,92700 429,27
100 35,53830 3.553,83
500 30,94654 15.473,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8630ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.309 - Immediate
  • Unit Price: 46,11000
  • Tape & Reel (TR) ? : AD8630ARZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 26,16840
  • Digi-Reel® ? : AD8630ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.105 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8630ARZ-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,19918
Send Feedback