Add To Favorites
Product Overview
Digi-Key Part Number AD8597ACPZ-R2CT-ND
Quantity Available 688
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8597ACPZ-R2

Description IC OPAMP GP 10MHZ 8LFCSP
Expanded Description General Purpose Amplifier 1 Circuit 8-LFCSP-VD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 16 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 25nA
Voltage - Input Offset 10µV
Current - Supply 5mA
Current - Output / Channel 52mA
Voltage - Supply, Single/Dual (±) 9 V ~ 36 V, ±4.5 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-VD (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8597ACPZ-R2CT

22:17:35 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 60,20000 60,20
10 54,41100 544,11
100 45,04640 4.504,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8597ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 41,76900
  • Digi-Reel® ? : AD8597ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 688 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8597ACPZ-REEL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,65600
  • Tape & Reel (TR) ? : AD8597ACPZ-REEL7TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 21,49877
Send Feedback