Add To Favorites
Product Overview
Digi-Key Part Number AD8572ARZ-REELCT-ND
Quantity Available 747
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8572ARZ-REEL

Description IC OPAMP CHOPPER 1.5MHZ 8SOIC
Expanded Description Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1.5MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8572ARZ-REELCT

15:26:53 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,23000 34,23
10 30,71600 307,16
100 25,16640 2.516,64
500 21,42378 10.711,89
1.000 18,06826 18.068,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8572ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 784 - Immediate
  • Unit Price: 33,18000
  • Tape & Reel (TR) ? : AD8572ARZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 16,66490
  • Digi-Reel® ? : AD8572ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 747 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8572ARZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 17,54200
  • Cut Tape (CT) ? : AD8572ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: 34,23000
  • Digi-Reel® ? : AD8572ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback