Add To Favorites
Product Overview
Digi-Key Part Number AD8571ARMZ-REELCT-ND
Quantity Available 8.708
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

AD8571ARMZ-REEL

Description IC OPAMP CHOPPER 1.5MHZ 8MSOP
Expanded Description Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Chopper (Zero-Drift)
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1.5MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8571ARMZ-REELCT

00:35:25 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,01000 21,01
10 18,87300 188,73
100 15,46280 1.546,28
500 13,16306 6.581,53
1.000 11,10135 11.101,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8571ARMZ-REELTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 10,23914
  • Digi-Reel® ? : AD8571ARMZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.708 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD8571ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
  • Unit Price: 20,37000
Send Feedback