Add To Favorites
Product Overview
Digi-Key Part Number AD8400ARZ1-REELCT-ND
Quantity Available 2.886
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

AD8400ARZ1-REEL

Description IC POT DGTL 8BIT SGL 1K 8SOIC
Expanded Description Digital Potentiometer 1k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AD8400,02,03
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 1k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±33%
Temperature Coefficient (Typ) 700 ppm/°C
Resistance - Wiper (Ohms) (Typ) 200
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8400ARZ1-REELCT

09:19:44 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,36000 21,36
10 19,21100 192,11
100 15,73840 1.573,84
500 13,39810 6.699,05
1.000 11,29960 11.299,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8400ARZ1-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 10,42199
  • Digi-Reel® ? : AD8400ARZ1-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.886 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD8400ARZ1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.172 - Immediate
  • Unit Price: 20,80000
Send Feedback